Bipolar (BJT) Transistor NPN 900 V 100 mA 6 W Through Hole TO-126-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC5042MSTU

DigiKey Part Number
KSC5042MSTU-ND
Manufacturer
Manufacturer Product Number
KSC5042MSTU
Description
TRANS NPN 900V 0.1A TO-126-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 900 V 100 mA 6 W Through Hole TO-126-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
900 V
Vce Saturation (Max) @ Ib, Ic
5V @ 4mA, 20mA
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 5V
Power - Max
6 W
Frequency - Transition
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.