Bipolar (BJT) Transistor NPN 400 V 15 A 120 W Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSC2751RTU

DigiKey Part Number
KSC2751RTU-ND
Manufacturer
Manufacturer Product Number
KSC2751RTU
Description
TRANS NPN 400V 15A TO-3P
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 15 A 120 W Through Hole TO-3P
Datasheet
 Datasheet
EDA/CAD Models
KSC2751RTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
15 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
1V @ 2A, 10A
Current - Collector Cutoff (Max)
100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 2A, 5V
Power - Max
120 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable