KA78M05RTM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 44.932
Unit Price: €0.37000
Datasheet

Similar


onsemi
In Stock: 23.713
Unit Price: €0.42000
Datasheet

Similar


onsemi
In Stock: 63.480
Unit Price: €0.44000
Datasheet

Similar


onsemi
In Stock: 520
Unit Price: €0.40000
Datasheet

Similar


onsemi
In Stock: 5.179
Unit Price: €0.40000
Datasheet

Similar


onsemi
In Stock: 528
Unit Price: €0.40000
Datasheet

Similar


onsemi
In Stock: 24.712
Unit Price: €0.40000
Datasheet

Similar


onsemi
In Stock: 1.957
Unit Price: €0.35000
Datasheet

Similar


onsemi
In Stock: 11.575
Unit Price: €0.35000
Datasheet

Similar


onsemi
In Stock: 58.766
Unit Price: €0.51000
Datasheet

Direct


STMicroelectronics
In Stock: 35.832
Unit Price: €0.31000
Datasheet

Direct


Texas Instruments
In Stock: 4.304
Unit Price: €0.53000
Datasheet

Similar


STMicroelectronics
In Stock: 9.513
Unit Price: €0.75000
Datasheet

Similar


STMicroelectronics
In Stock: 11.277
Unit Price: €0.35000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

KA78M05RTM

DigiKey Part Number
KA78M05RTMFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KA78M05RTM
Description
IC REG LINEAR 5V 500MA DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
KA78M05RTM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 500mA (Typ)
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable