KA741DTF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 18.370
Unit Price: €14.33000
Datasheet

Similar


Texas Instruments
In Stock: 6.409
Unit Price: €0.77000
Datasheet

Similar


Texas Instruments
In Stock: 12.459
Unit Price: €0.29000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 86.955
Unit Price: €0.84000
Datasheet

Similar


Texas Instruments
In Stock: 3.886
Unit Price: €0.34000
Datasheet

Similar


STMicroelectronics
In Stock: 9.982
Unit Price: €0.35000
Datasheet

Similar


STMicroelectronics
In Stock: 2.843
Unit Price: €0.65000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA741DTF

DigiKey Part Number
KA741DTF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KA741DTF
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
KA741DTF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.5V/µs
Current - Input Bias
80 nA
Voltage - Input Offset
2 mV
Current - Supply
1.5mA
Current - Output / Channel
25 mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes