


ISL9V3040D3ST-F085C | |
|---|---|
DigiKey Part Number | 488-ISL9V3040D3ST-F085CTR-ND - Tape & Reel (TR) 488-ISL9V3040D3ST-F085CCT-ND - Cut Tape (CT) 488-ISL9V3040D3ST-F085CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9V3040D3ST-F085C |
Description | IGBT 430V 21A TO-252 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | IGBT 430 V 21 A 150 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 430 V | |
Current - Collector (Ic) (Max) | 21 A | |
Vce(on) (Max) @ Vge, Ic | 1.6V @ 4V, 6A | |
Power - Max | 150 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 17 nC | |
Td (on/off) @ 25°C | -/4µs | |
Test Condition | 300V, 1000Ohm, 5V | |
Reverse Recovery Time (trr) | 7 µs | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.34000 | €2.34 |
| 10 | €1.50800 | €15.08 |
| 100 | €1.03350 | €103.35 |
| 500 | €0.83050 | €415.25 |
| 1.000 | €0.78216 | €782.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.65536 | €1,638.40 |
| 5.000 | €0.63902 | €3,195.10 |
| Unit Price without VAT: | €2.34000 |
|---|---|
| Unit Price with VAT: | €2.80800 |


