IGBT 360 V 21 A 150 W Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 360 V 21 A 150 W Surface Mount TO-263 (D2PAK)
TO-263

ISL9V3036S3ST

DigiKey Part Number
ISL9V3036S3STTR-ND - Tape & Reel (TR)
ISL9V3036S3STCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISL9V3036S3ST
Description
IGBT 360V 21A TO-263
Customer Reference
Detailed Description
IGBT 360 V 21 A 150 W Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
360 V
Current - Collector (Ic) (Max)
21 A
Vce(on) (Max) @ Vge, Ic
1.6V @ 4V, 6A
Power - Max
150 W
Switching Energy
-
Input Type
Logic
Gate Charge
17 nC
Td (on/off) @ 25°C
-/4.8µs
Test Condition
300V, 1kOhm, 5V
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 778
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€4.54000€4.54
10€3.02500€30.25
100€2.16410€216.41
Unit Price without VAT:€4.54000
Unit Price with VAT:€5.44800