HMAA2705R2V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.814
Unit Price: €0.61000
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 22.235
Unit Price: €0.83000
Datasheet

Similar


Broadcom Limited
In Stock: 18.066
Unit Price: €0.64000
Datasheet

Similar


LITEON
In Stock: 171.544
Unit Price: €0.44000
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 18.884
Unit Price: €0.66000
Datasheet
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMAA2705R2V

DigiKey Part Number
HMAA2705R2V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMAA2705R2V
Description
OPTOISO 3.75KV 1CH TRANS 4-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
HMAA2705R2V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
300% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
3µs, 3µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
40V
Current - Output / Channel
80mA
Voltage - Forward (Vf) (Typ)
1.3V (Max)
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable