Logic Output Optoisolator 10Mbps Open Collector 2500Vrms 1 Channel 5kV/µs CMTI 8-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL2601WV

DigiKey Part Number
HCPL2601WVOS-ND
Manufacturer
Manufacturer Product Number
HCPL2601WV
Description
OPTOISO 2.5KV OPEN COLL 8-MDIP
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector 2500Vrms 1 Channel 5kV/µs CMTI 8-MDIP
Datasheet
 Datasheet
EDA/CAD Models
HCPL2601WV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
5kV/µs
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
50 mA
Data Rate
10Mbps
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Rise / Fall Time (Typ)
50ns, 12ns
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
50mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.400", 10.16mm)
Supplier Device Package
8-MDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.