
FUSB302TVMPX | |
|---|---|
DigiKey Part Number | 488-FUSB302TVMPXTR-ND - Tape & Reel (TR) 488-FUSB302TVMPXCT-ND - Cut Tape (CT) 488-FUSB302TVMPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FUSB302TVMPX |
Description | PROGRAMMABLE USB TYPE-C CONTROLL |
Customer Reference | |
Detailed Description | USB Controller USB 3.1 USB Interface 14-WQFN (2.5x2.5) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer onsemi | Current - Supply 560mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Package / Case 14-WFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 14-WQFN (2.5x2.5) |
Protocol USB | Grade Automotive |
Function Controller | Qualification AEC-Q100 |
Interface USB | Base Product Number |
Standards USB 3.1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FUSB302TV01MPX | onsemi | 2.960 | 488-FUSB302TV01MPXCT-ND | €1.10000 | Parametric Equivalent |
| FUSB302TV11MPX | onsemi | 2.990 | 488-FUSB302TV11MPXCT-ND | €1.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.05000 | €1.05 |
| 10 | €0.76500 | €7.65 |
| 25 | €0.69240 | €17.31 |
| 100 | €0.61250 | €61.25 |
| 250 | €0.57448 | €143.62 |
| 500 | €0.55152 | €275.76 |
| 1.000 | €0.53263 | €532.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.50929 | €1,527.87 |
| 6.000 | €0.49788 | €2,987.28 |
| Unit Price without VAT: | €1.05000 |
|---|---|
| Unit Price with VAT: | €1.26000 |

