FSUSB40L10X is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 57.498
Unit Price: €0.66000
Datasheet
USB Switch IC 1 Channel 10-MicroPak™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSUSB40L10X

DigiKey Part Number
FSUSB40L10XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSUSB40L10X
Description
IC USB SWITCH DPDT 10MICROPAK
Customer Reference
Detailed Description
USB Switch IC 1 Channel 10-MicroPak™
Datasheet
 Datasheet
EDA/CAD Models
FSUSB40L10X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
USB
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
DPDT
Number of Channels
1
On-State Resistance (Max)
6.5Ohm
Voltage - Supply, Single (V+)
3V ~ 4.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
720MHz
Features
Break-Before-Make, USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN Exposed Pad
Supplier Device Package
10-MicroPak™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable