Power Driver Module MOSFET 3 Phase 500 V 2 A 23-PowerDIP Module, Offset Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSB50550AB

DigiKey Part Number
FSB50550AB-ND
Manufacturer
Manufacturer Product Number
FSB50550AB
Description
MOSFET IPM 500V 2A 23-PWRDIP MOD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Driver Module MOSFET 3 Phase 500 V 2 A 23-PowerDIP Module, Offset Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
2 A
Manufacturer
onsemi
Voltage
500 V
Series
Voltage - Isolation
1500Vrms
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Package / Case
23-PowerDIP Module, Offset Leads
Type
MOSFET
Base Product Number
Configuration
3 Phase
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 289
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€9.00000€9.00
15€5.86933€88.04
105€4.61695€484.78
510€4.21763€2,150.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€9.00000
Unit Price with VAT:€10.80000