FSAV331QSC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 169
Unit Price: €1.01000
Datasheet
Video Switch IC 2 Channel 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSAV331QSC

DigiKey Part Number
FSAV331QSC-ND
Manufacturer
Manufacturer Product Number
FSAV331QSC
Description
IC VIDEO SWITCH DUAL 4X1 16QSOP
Customer Reference
Detailed Description
Video Switch IC 2 Channel 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
FSAV331QSC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Video
Multiplexer/Demultiplexer Circuit
4:1
Switch Circuit
-
Number of Channels
2
On-State Resistance (Max)
10Ohm
Voltage - Supply, Single (V+)
4.75V ~ 5.25V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
300MHz
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-LSSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes