PLL Clock Generator IC 230MHz 1 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS6131-01G-XTD

DigiKey Part Number
766-1023-ND
Manufacturer
Manufacturer Product Number
FS6131-01G-XTD
Description
IC PLL CLOCK GENERATOR 16SOIC
Customer Reference
Detailed Description
PLL Clock Generator IC 230MHz 1 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
FS6131-01G-XTD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
PLL Clock Generator
PLL
Yes
Input
Crystal
Output
CMOS, PECL
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/Yes
Frequency - Max
230MHz
Divider/Multiplier
Yes/No
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
48€3.86500€185.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€3.86500
Unit Price with VAT:€4.63800