FQA38N30 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5.560
Unit Price: €4.28000
Datasheet

Similar


STMicroelectronics
In Stock: 970
Unit Price: €3.89000
Datasheet
N-Channel 300 V 38.4A (Tc) 290W (Tc) Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQA38N30

DigiKey Part Number
FQA38N30-ND
Manufacturer
Manufacturer Product Number
FQA38N30
Description
MOSFET N-CH 300V 38.4A TO3P
Customer Reference
Detailed Description
N-Channel 300 V 38.4A (Tc) 290W (Tc) Through Hole TO-3P
Datasheet
 Datasheet
EDA/CAD Models
FQA38N30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
300 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
85mOhm @ 19.2A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
4400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
290W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-3P
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 425 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

425In Stock
Ships from Flip Electronics