
FODM3022R2V-NF098 | |
|---|---|
DigiKey Part Number | FODM3022R2V-NF098OSTR-ND - Tape & Reel (TR) FODM3022R2V-NF098OSCT-ND - Cut Tape (CT) FODM3022R2V-NF098OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM3022R2V-NF098 |
Description | OPTOISOLTR 3.75KV TRIAC 1CH 4MFP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 4-MFP |
Datasheet | Datasheet |
EDA/CAD Models | FODM3022R2V-NF098 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Voltage - Off State | 400 V | |
Static dV/dt (Min) | 10V/µs (Typ) | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 70 mA | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-MFP | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.34000 | €1.34 |
| 10 | €0.95500 | €9.55 |
| 100 | €0.72060 | €72.06 |
| 500 | €0.61650 | €308.25 |
| 1.000 | €0.58251 | €582.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.54539 | €1,363.48 |
| 5.000 | €0.52227 | €2,611.35 |
| 7.500 | €0.51043 | €3,828.23 |
| 12.500 | €0.49707 | €6,213.38 |
| 17.500 | €0.48913 | €8,559.77 |
| Unit Price without VAT: | €1.34000 |
|---|---|
| Unit Price with VAT: | €1.60800 |

