Image for FODB101 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODB101

DigiKey Part Number
FODB101-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FODB101
Description
OPTOISOLTR 2.5KV 1CH TRANS 4-BGA
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 1 Channel 4-BGA (3.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
100% @ 1mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
3µs, 5µs
Rise / Fall Time (Typ)
1µs, 5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
75V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.5V (Max)
Current - DC Forward (If) (Max)
30 mA
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-TEBGA
Supplier Device Package
4-BGA (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.