Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD8802BR2

DigiKey Part Number
488-FOD8802BR2TR-ND - Tape & Reel (TR)
488-FOD8802BR2CT-ND - Cut Tape (CT)
488-FOD8802BR2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FOD8802BR2
Description
OPTOISO 2.5KV 2CH TRANS 8-SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
2
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
130% @ 1mA
Current Transfer Ratio (Max)
260% @ 1mA
Turn On / Turn Off Time (Typ)
6µs, 6µs
Rise / Fall Time (Typ)
6µs, 7µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
75V
Current - Output / Channel
30mA
Voltage - Forward (Vf) (Typ)
1.35V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:2500
Tape & Reel (TR):2500
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.71000€1.71
10€1.22400€12.24
100€0.93330€93.33
500€0.80508€402.54
1.000€0.76322€763.22
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.71756€1,793.90
5.000€0.68912€3,445.60
7.500€0.67456€5,059.20
12.500€0.65814€8,226.75
Manufacturers Standard Package
Unit Price without VAT:€1.71000
Unit Price with VAT:€2.05200