
FOD8320R2V | |
|---|---|
DigiKey Part Number | FOD8320R2VTR-ND - Tape & Reel (TR) FOD8320R2VCT-ND - Cut Tape (CT) FOD8320R2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD8320R2V |
Description | OPTOISO 5KV 1CH GATE DVR 5SOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3A Gate Driver Optical Coupling 5000Vrms 1 Channel 5-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 400ns, 400ns | |
Pulse Width Distortion (Max) | 100ns | |
Rise / Fall Time (Typ) | 60ns, 60ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | 3A | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 16V ~ 30V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.362", 9.20mm Width), 5 Leads | |
Supplier Device Package | 5-SOP | |
Approval Agency | IEC/EN/DIN, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.97000 | €4.97 |
| 10 | €3.72700 | €37.27 |
| 100 | €2.99140 | €299.14 |
| 500 | €2.70662 | €1,353.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.56548 | €2,565.48 |
| 2.000 | €2.47714 | €4,954.28 |
| 3.000 | €2.43194 | €7,295.82 |
| Unit Price without VAT: | €4.97000 |
|---|---|
| Unit Price with VAT: | €5.96400 |

