Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 5000Vrms 1 Channel 20kV/µs CMTI 6-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD8163R2

DigiKey Part Number
FOD8163R2TR-ND - Tape & Reel (TR)
FOD8163R2CT-ND - Cut Tape (CT)
FOD8163R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FOD8163R2
Description
OPTOISOLTR 5KV OPEN COLL 6-SOP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 5000Vrms 1 Channel 20kV/µs CMTI 6-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Input Type
DC
Output Type
Open Collector, Schottky Clamped
Current - Output / Channel
50 mA
Data Rate
10Mbps
Propagation Delay tpLH / tpHL (Max)
90ns, 80ns
Rise / Fall Time (Typ)
20ns, 10ns
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
25mA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.268", 6.80mm Width)
Supplier Device Package
6-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.241
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.48000€2.48
10€1.79500€17.95
100€1.39100€139.10
500€1.21320€606.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.11085€1,110.85
2.000€1.06368€2,127.36
Manufacturers Standard Package
Unit Price without VAT:€2.48000
Unit Price with VAT:€2.97600