
FOD4118SDV | |
|---|---|
DigiKey Part Number | FOD4118SDVTR-ND - Tape & Reel (TR) FOD4118SDVCT-ND - Cut Tape (CT) FOD4118SDVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD4118SDV |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD4118SDV Models |
Category | Current - Hold (Ih) 500µA |
Manufacturer onsemi | Turn On Time 60µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Active | Current - DC Forward (If) (Max) 30 mA |
Output Type Triac | Operating Temperature -55°C ~ 100°C |
Zero Crossing Circuit Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 6-SMD, Gull Wing |
Voltage - Isolation 5000Vrms | Supplier Device Package 6-SMD |
Voltage - Off State 800 V | Approval Agency CSA, UL, VDE |
Static dV/dt (Min) 10kV/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 1.3mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.33000 | €4.33 |
| 10 | €3.21900 | €32.19 |
| 100 | €2.56380 | €256.38 |
| 500 | €2.27708 | €1,138.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.09987 | €2,099.87 |
| 2.000 | €2.02406 | €4,048.12 |
| Unit Price without VAT: | €4.33000 |
|---|---|
| Unit Price with VAT: | €5.19600 |

