Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD4108SDV

DigiKey Part Number
FOD4108SDVTR-ND - Tape & Reel (TR)
FOD4108SDVCT-ND - Cut Tape (CT)
FOD4108SDVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FOD4108SDV
Description
OPTOISOLATOR 5KV TRIAC 1CH 6-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
FOD4108SDV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih)
500µA
Manufacturer
onsemi
Turn On Time
60µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.25V
Part Status
Active
Current - DC Forward (If) (Max)
30 mA
Output Type
Triac
Operating Temperature
-55°C ~ 100°C
Zero Crossing Circuit
Yes
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
6-SMD, Gull Wing
Voltage - Isolation
5000Vrms
Supplier Device Package
6-SMD
Voltage - Off State
800 V
Approval Agency
CSA, UL, VDE
Static dV/dt (Min)
10kV/µs
Base Product Number
Current - LED Trigger (Ift) (Max)
2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.643
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.58000€3.58
10€2.63600€26.36
100€2.08010€208.01
500€1.83660€918.30
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.68976€1,689.76
2.000€1.62531€3,250.62
Manufacturers Standard Package
Unit Price without VAT:€3.58000
Unit Price with VAT:€4.29600