
FOD3180TSV | |
|---|---|
DigiKey Part Number | FOD3180TSV-ND |
Manufacturer | |
Manufacturer Product Number | FOD3180TSV |
Description | OPTOISO 5KV 1CH GATE DVR 8SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD3180TSV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 200ns, 200ns | |
Pulse Width Distortion (Max) | 65ns | |
Rise / Fall Time (Typ) | 75ns, 55ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.43V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 10V ~ 20V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | cUL, UL, VDE | |
Base Product Number |
| Tube: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.77000 | €2.77 |
| 10 | €2.02500 | €20.25 |
| 100 | €1.58060 | €158.06 |
| 500 | €1.38542 | €692.71 |
| 1.000 | €1.32190 | €1,321.90 |
| 2.000 | €1.26812 | €2,536.24 |
| 5.000 | €1.20953 | €6,047.65 |
| Unit Price without VAT: | €2.77000 |
|---|---|
| Unit Price with VAT: | €3.32400 |

