FMKA130L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 10.750
Unit Price: €0.30000
Datasheet

Similar


Diodes Incorporated
In Stock: 97.415
Unit Price: €0.15000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6.477
Unit Price: €0.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 8.727
Unit Price: €0.21000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.925
Unit Price: €0.25000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.11544
Datasheet

Similar


Nexperia USA Inc.
In Stock: 252
Unit Price: €0.38000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: €0.17855
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 23.768
Unit Price: €0.45000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9.193
Unit Price: €0.24000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5.729
Unit Price: €0.26000
Datasheet

Similar


STMicroelectronics
In Stock: 8.353
Unit Price: €0.27000
Datasheet
Diode 30 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMKA130L

DigiKey Part Number
FMKA130L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FMKA130L
Description
DIODE SCHOTTKY 30V 1A DO214AC
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
410 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes