FJP5304D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 244
Unit Price: €1.62000
Datasheet

Similar


STMicroelectronics
In Stock: 66
Unit Price: €1.68000
Datasheet
Bipolar (BJT) Transistor NPN 400 V 4 A 70 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJP5304D

DigiKey Part Number
FJP5304D-ND
Manufacturer
Manufacturer Product Number
FJP5304D
Description
TRANS NPN 400V 4A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 4 A 70 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FJP5304D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 500mA, 2.5A
Current - Collector Cutoff (Max)
250mA
DC Current Gain (hFE) (Min) @ Ic, Vce
8 @ 2A, 5V
Power - Max
70 W
Frequency - Transition
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable