FJAF4210YTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sanken Electric USA Inc.
In Stock: 583
Unit Price: €3.80000
Datasheet
Bipolar (BJT) Transistor PNP 140 V 10 A 30MHz 80 W Through Hole TO-3PF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 140 V 10 A 30MHz 80 W Through Hole TO-3PF
TO-220F

FJAF4210YTU

DigiKey Part Number
FJAF4210YTU-ND
Manufacturer
Manufacturer Product Number
FJAF4210YTU
Description
TRANS PNP 140V 10A TO-3PF
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 140 V 10 A 30MHz 80 W Through Hole TO-3PF
Datasheet
 Datasheet
EDA/CAD Models
FJAF4210YTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
140 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 500mA, 5A
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
90 @ 3A, 4V
Power - Max
80 W
Frequency - Transition
30MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3 Full Pack
Supplier Device Package
TO-3PF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable