FIN1531MTC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5.526
Unit Price: €1.48000
Datasheet

Similar


Texas Instruments
In Stock: 8
Unit Price: €2.93000
Datasheet

Similar


Texas Instruments
In Stock: 107
Unit Price: €3.41000
Datasheet
4/0 Driver LVDS 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIN1531MTC

DigiKey Part Number
FIN1531MTC-ND
Manufacturer
Manufacturer Product Number
FIN1531MTC
Description
IC TRANSCEIVER 4/0 16TSSOP
Customer Reference
Detailed Description
4/0 Driver LVDS 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
FIN1531MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Driver
Protocol
LVDS
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
400Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types