
FGPF70N30 | |
|---|---|
DigiKey Part Number | FGPF70N30-ND |
Manufacturer | |
Manufacturer Product Number | FGPF70N30 |
Description | IGBT 300V 52W TO220F |
Customer Reference | |
Detailed Description | IGBT 300 V 52 W Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FGPF70N30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 1.5V @ 15V, 20A | |
Power - Max | 52 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 71 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220F-3 | |
Base Product Number |

