IGBT 400 V 41 A 150 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 400 V 41 A 150 W Through Hole TO-220-3

FGP3040G2-F085

DigiKey Part Number
FGP3040G2-F085OS-ND
Manufacturer
Manufacturer Product Number
FGP3040G2-F085
Description
IGBT 400V 41A TO-220-3
Customer Reference
Detailed Description
IGBT 400 V 41 A 150 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FGP3040G2-F085 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
400 V
Current - Collector (Ic) (Max)
41 A
Vce(on) (Max) @ Vge, Ic
1.25V @ 4V, 6A
Power - Max
150 W
Switching Energy
-
Input Type
Logic
Gate Charge
21 nC
Td (on/off) @ 25°C
900ns/4.8µs
Test Condition
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.