FGA30S120P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: €10.26597
Datasheet
IGBT Trench Field Stop 1300 V 60 A 348 W Through Hole TO-3PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGA30S120P

DigiKey Part Number
FGA30S120P-ND
Manufacturer
Manufacturer Product Number
FGA30S120P
Description
IGBT TRENCH FS 1300V 60A TO-3PN
Customer Reference
Detailed Description
IGBT Trench Field Stop 1300 V 60 A 348 W Through Hole TO-3PN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
1300 V
Current - Collector (Ic) (Max)
60 A
Current - Collector Pulsed (Icm)
150 A
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 30A
Power - Max
348 W
Switching Energy
-
Input Type
Standard
Gate Charge
78 nC
Td (on/off) @ 25°C
-
Test Condition
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3PN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes