


FFSB20120A | |
|---|---|
DigiKey Part Number | 5556-FFSB20120ATR-ND - Tape & Reel (TR) 5556-FFSB20120ACT-ND - Cut Tape (CT) 5556-FFSB20120ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSB20120A |
Description | DIODE SIL CARB 1200V 32A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 32A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 1200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 1220pF @ 1V, 100KHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-263 (D2PAK) |
Current - Average Rectified (Io) 32A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 20 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.37000 | €8.37 |
| 10 | €5.72900 | €57.29 |
| 100 | €4.23810 | €423.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €3.46218 | €2,769.74 |
| Unit Price without VAT: | €8.37000 |
|---|---|
| Unit Price with VAT: | €10.04400 |

