FFP30UP20DNTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 57
Unit Price: €2.94000
Datasheet

Similar


STMicroelectronics
In Stock: 1.447
Unit Price: €1.48000
Datasheet

Similar


STMicroelectronics
In Stock: 14.543
Unit Price: €1.94000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.90912
Datasheet
Diode Array 1 Pair Common Cathode 200 V 15A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFP30UP20DNTU

DigiKey Part Number
FFP30UP20DNTU-ND
Manufacturer
Manufacturer Product Number
FFP30UP20DNTU
Description
DIODE ARRAY GP 200V 15A TO-220-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 15A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FFP30UP20DNTU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
45 ns
Current - Reverse Leakage @ Vr
100 µA @ 200 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes