FFP30U60DNTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 567
Unit Price: €2.47000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €2.46000
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: €0.56800
Datasheet

Similar


IXYS
In Stock: 62
Unit Price: €8.06000
Datasheet

Similar


IXYS
In Stock: 100
Unit Price: €3.61000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.37904
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: €1.09907
Datasheet

Similar


STMicroelectronics
In Stock: 950
Unit Price: €2.00000
Datasheet
Diode Array 1 Pair Common Cathode 600 V 30A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFP30U60DNTU

DigiKey Part Number
FFP30U60DNTU-ND
Manufacturer
Manufacturer Product Number
FFP30U60DNTU
Description
DIODE ARRAY GP 600V 30A TO-220-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 30A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FFP30U60DNTU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
30A
Voltage - Forward (Vf) (Max) @ If
2.3 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
90 ns
Current - Reverse Leakage @ Vr
15 µA @ 600 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes