Diode 350 V 40A Through Hole TO-3PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFA40UP35STU

DigiKey Part Number
FFA40UP35STU-ND
Manufacturer
Manufacturer Product Number
FFA40UP35STU
Description
DIODE STANDARD 350V 40A TO3PN
Customer Reference
Detailed Description
Diode 350 V 40A Through Hole TO-3PN
Datasheet
 Datasheet
EDA/CAD Models
FFA40UP35STU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
350 V
Current - Average Rectified (Io)
40A
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 40 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
55 ns
Current - Reverse Leakage @ Vr
100 µA @ 350 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-3PN
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.