FF1N30HS60DD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 89
Unit Price: €18.19000
Datasheet

Similar


STMicroelectronics
In Stock: 97
Unit Price: €19.27000
Datasheet
Image for FF1N30HS60DD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF1N30HS60DD

DigiKey Part Number
FF1N30HS60DD-ND
Manufacturer
Manufacturer Product Number
FF1N30HS60DD
Description
DIODE MOD AVAL 600V 30A SOT-227
Customer Reference
Detailed Description
Diode Array 2 Independent 600 V 30A Chassis Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
2 Independent
Technology
Avalanche
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
30A
Voltage - Forward (Vf) (Max) @ If
2.4 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
45 ns
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes