
FDT439N | |
|---|---|
DigiKey Part Number | FDT439NTR-ND - Tape & Reel (TR) FDT439NCT-ND - Cut Tape (CT) FDT439NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDT439N |
Description | MOSFET N-CH 30V 6.3A SOT223-4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.3A (Ta) 3W (Ta) Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | FDT439N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 6.3A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 500 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.22000 | €1.22 |
| 10 | €0.76800 | €7.68 |
| 100 | €0.50780 | €50.78 |
| 500 | €0.39604 | €198.02 |
| 1.000 | €0.36005 | €360.05 |
| 2.000 | €0.32978 | €659.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.28441 | €1,137.64 |
| 8.000 | €0.26440 | €2,115.20 |
| 12.000 | €0.25560 | €3,067.20 |
| Unit Price without VAT: | €1.22000 |
|---|---|
| Unit Price with VAT: | €1.46400 |



