FDT434P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 56.774
Unit Price: €1.04000
Datasheet
P-Channel 20 V 6A (Ta) 3W (Ta) Surface Mount SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 6A (Ta) 3W (Ta) Surface Mount SOT-223-4
Brushless DC Motor Control | Datasheet Preview

FDT434P

DigiKey Part Number
FDT434PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDT434P
Description
MOSFET P-CH 20V 6A SOT223-4
Customer Reference
Detailed Description
P-Channel 20 V 6A (Ta) 3W (Ta) Surface Mount SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
FDT434P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
50mOhm @ 6A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1187 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes