FDS6894A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6.098
Unit Price: €1.66000
Datasheet

Similar


Infineon Technologies
In Stock: 7.618
Unit Price: €1.01000
Datasheet

Similar


Diodes Incorporated
In Stock: 805
Unit Price: €0.94000
Datasheet

Similar


Vishay Siliconix
In Stock: 22.643
Unit Price: €1.18000
Datasheet

Similar


Vishay Siliconix
In Stock: 12.748
Unit Price: €1.60000
Datasheet
Mosfet Array 20V 8A 900mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 20V 8A 900mW Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS6894A

DigiKey Part Number
FDS6894A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDS6894A
Description
MOSFET 2N-CH 20V 8A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 20V 8A 900mW Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FDS6894A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
8A
Rds On (Max) @ Id, Vgs
17mOhm @ 8A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
24nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1676pF @ 10V
Power - Max
900mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable