FDS6689S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 4.745
Unit Price: €2.15000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 8.772
Unit Price: €1.47000
Datasheet

Similar


Infineon Technologies
In Stock: 342
Unit Price: €1.88000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.914
Unit Price: €0.96000
Datasheet

Similar


Vishay Siliconix
In Stock: 1.292
Unit Price: €2.75000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 13.501
Unit Price: €2.20000
Datasheet
N-Channel 30 V 16A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDS6689S

DigiKey Part Number
FDS6689S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDS6689S
Description
MOSFET N-CH 30V 16A 8SOIC
Customer Reference
Detailed Description
N-Channel 30 V 16A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FDS6689S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.4mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
78 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3290 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable