FDS6679Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 18.505
Unit Price: €1.29000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 71.611
Unit Price: €1.00000
Datasheet
P-Channel 30 V 13A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 13A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS6679Z

DigiKey Part Number
FDS6679Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDS6679Z
Description
MOSFET P-CH 30V 13A 8SOIC
Customer Reference
Detailed Description
P-Channel 30 V 13A (Ta) 2.5W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FDS6679Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9mOhm @ 13A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
94 nC @ 10 V
Vgs (Max)
+20V, -25V
Input Capacitance (Ciss) (Max) @ Vds
3803 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable