FDS4895C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 9.583
Unit Price: €0.88000
Datasheet

Similar


Diodes Incorporated
In Stock: 71
Unit Price: €0.90000
Datasheet
Mosfet Array 40V 5.5A, 4.4A 900mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 40V 5.5A, 4.4A 900mW Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS4895C

DigiKey Part Number
FDS4895C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDS4895C
Description
MOSFET N/P-CH 40V 5.5A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 40V 5.5A, 4.4A 900mW Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
5.5A, 4.4A
Rds On (Max) @ Id, Vgs
39mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
410pF @ 20V
Power - Max
900mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes