N-Channel 80 V 14A (Ta), 68A (Tc) 2.8W (Ta), 65W (Tc) Surface Mount Power33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 14A (Ta), 68A (Tc) 2.8W (Ta), 65W (Tc) Surface Mount Power33
Brushless DC Motor Control | Datasheet Preview

FDMC86340ET80

DigiKey Part Number
FDMC86340ET80TR-ND - Tape & Reel (TR)
FDMC86340ET80CT-ND - Cut Tape (CT)
FDMC86340ET80DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMC86340ET80
Description
MOSFET N-CH 80V 14A/68A POWER33
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 14A (Ta), 68A (Tc) 2.8W (Ta), 65W (Tc) Surface Mount Power33
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Rds On (Max) @ Id, Vgs
6.5mOhm @ 14A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
49 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2775 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
2.8W (Ta), 65W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Power33
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.030
Factory Stock: 9.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.17000€4.17
10€2.75200€27.52
100€1.94920€194.92
500€1.68554€842.77
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€1.37707€4,131.21
Manufacturers Standard Package
Unit Price without VAT:€4.17000
Unit Price with VAT:€5.00400