Mosfet Array 20V 3.7A 700mW Surface Mount 6-MicroFET (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 20V 3.7A 700mW Surface Mount 6-MicroFET (2x2)
Brushless DC Motor Control | Datasheet Preview

FDMA1028NZ-F021

DigiKey Part Number
FDMA1028NZ-F021TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMA1028NZ-F021
Description
MOSFET 2N-CH 20V 3.7A 6MICROFET
Customer Reference
Detailed Description
Mosfet Array 20V 3.7A 700mW Surface Mount 6-MicroFET (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
3.7A
Rds On (Max) @ Id, Vgs
68mOhm @ 3.7A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
340pF @ 10V
Power - Max
700mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-MicroFET (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.22177€665.31
6.000€0.20470€1,228.20
Manufacturers Standard Package
Unit Price without VAT:€0.22177
Unit Price with VAT:€0.26612