
FDH400TR | |
|---|---|
DigiKey Part Number | FDH400TRTR-ND - Tape & Reel (TR) FDH400TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FDH400TR |
Description | DIODE STANDARD 150V 200MA DO35 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | FDH400TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 300 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.08900 | €0.89 |
| 100 | €0.08450 | €8.45 |
| 500 | €0.06206 | €31.03 |
| 1.000 | €0.05341 | €53.41 |
| 2.000 | €0.04866 | €97.32 |
| 5.000 | €0.04205 | €210.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.04004 | €400.40 |
| 20.000 | €0.03012 | €602.40 |
| 30.000 | €0.02946 | €883.80 |
| 50.000 | €0.02831 | €1,415.50 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.15600 |

