FDH300A_T50R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 35.909
Unit Price: €0.09000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €2.18000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 250.000
Unit Price: €0.06024
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.800
Unit Price: €0.16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 70.000
Unit Price: €0.10000
Datasheet
Diode 125 V 200mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDH300A_T50R

DigiKey Part Number
FDH300A_T50R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDH300A_T50R
Description
DIODE STANDARD 125V 200MA DO35
Customer Reference
Detailed Description
Diode 125 V 200mA Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
125 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 nA @ 125 V
Capacitance @ Vr, F
6pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes