Similar



FDD86380-F085 | |
|---|---|
DigiKey Part Number | FDD86380-F085TR-ND - Tape & Reel (TR) FDD86380-F085CT-ND - Cut Tape (CT) FDD86380-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD86380-F085 |
Description | MOSFET N-CH 80V 50A DPAK |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 50A (Tc) 75W (Tj) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 13.5mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1440 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.50000 | €1.50 |
| 10 | €0.94900 | €9.49 |
| 100 | €0.63620 | €63.62 |
| 500 | €0.50208 | €251.04 |
| 1.000 | €0.45892 | €458.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.41223 | €1,030.58 |
| 5.000 | €0.38337 | €1,916.85 |
| 7.500 | €0.37189 | €2,789.18 |
| Unit Price without VAT: | €1.50000 |
|---|---|
| Unit Price with VAT: | €1.80000 |


