FDD120AN15A0-F085 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 2.523
Unit Price: €5.44000
Datasheet
N-Channel 150 V 14A (Tc) 65W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 14A (Tc) 65W (Tc) Surface Mount TO-252AA
TO-252AA

FDD120AN15A0-F085

DigiKey Part Number
FDD120AN15A0-F085TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDD120AN15A0-F085
Description
MOSFET N-CH 150V 14A DPAK
Customer Reference
Detailed Description
N-Channel 150 V 14A (Tc) 65W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
FDD120AN15A0-F085 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
743 pF @ 25 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
65W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
150 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
120mOhm @ 4A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVMTS6D0N15MConsemi2.523488-NVMTS6D0N15MCCT-ND€5.44000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes