


FDB0300N1007L | |
|---|---|
DigiKey Part Number | FDB0300N1007LTR-ND - Tape & Reel (TR) FDB0300N1007LCT-ND - Cut Tape (CT) FDB0300N1007LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB0300N1007L |
Description | MOSFET N-CH 100V 200A TO263-7 |
Customer Reference | |
Detailed Description | N-Channel 100 V 200A (Tc) 3.8W (Ta), 250W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 26A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 113 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8295 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.84000 | €5.84 |
| 10 | €3.94600 | €39.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €2.47164 | €1,977.31 |
| Unit Price without VAT: | €5.84000 |
|---|---|
| Unit Price with VAT: | €7.00800 |


