FCPF20N60T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 845
Unit Price: €4.17000
Datasheet

Similar


Infineon Technologies
In Stock: 2.000
Unit Price: €2.81000
Datasheet

Similar


Infineon Technologies
In Stock: 1.839
Unit Price: €3.06000
Datasheet

Similar


Infineon Technologies
In Stock: 13
Unit Price: €3.60000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 56.890
Unit Price: €1.84171
Datasheet

Similar


Rohm Semiconductor
In Stock: 243
Unit Price: €3.84000
Datasheet

Similar


Rohm Semiconductor
In Stock: 206
Unit Price: €3.30000
Datasheet

Similar


Rohm Semiconductor
In Stock: 181
Unit Price: €3.06000
Datasheet

Similar


Vishay Siliconix
In Stock: 1.933
Unit Price: €4.25000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: €4.17000
Datasheet

Similar


Vishay Siliconix
In Stock: 5.136
Unit Price: €4.27000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: €1.60287
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: €1.78575
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: €2.25908
Datasheet
N-Channel 600 V 20A (Tc) 39W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCPF20N60T

DigiKey Part Number
FCPF20N60T-ND
Manufacturer
Manufacturer Product Number
FCPF20N60T
Description
MOSFET N-CH 600V 20A TO220F
Customer Reference
Detailed Description
N-Channel 600 V 20A (Tc) 39W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
EDA/CAD Models
FCPF20N60T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
190mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
98 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3080 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
39W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes