
FAN8811MNTXG | |
|---|---|
DigiKey Part Number | 488-FAN8811MNTXGTR-ND - Tape & Reel (TR) 488-FAN8811MNTXGCT-ND - Cut Tape (CT) 488-FAN8811MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN8811MNTXG |
Description | IC GATE DRVR HI/LOW SIDE 10WDFN |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 10-WDFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | FAN8811MNTXG Models |
Category | Logic Voltage - VIL, VIH 2V, 1.8V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 3A, 6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 100 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 6ns, 4ns |
Driven Configuration High-Side, Low-Side | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 10-WDFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 10-WDFN (4x4) |
Voltage - Supply 7.5V ~ 16V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.47000 | €2.47 |
| 10 | €1.84900 | €18.49 |
| 25 | €1.69320 | €42.33 |
| 100 | €1.52120 | €152.12 |
| 250 | €1.43932 | €359.83 |
| 500 | €1.38998 | €694.99 |
| 1.000 | €1.34935 | €1,349.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.29918 | €3,897.54 |
| 6.000 | €1.27463 | €7,647.78 |
| Unit Price without VAT: | €2.47000 |
|---|---|
| Unit Price with VAT: | €2.96400 |

