Converter Offline Flyback Topology Up to 300kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN7601BMX

DigiKey Part Number
FAN7601BMXTR-ND - Tape & Reel (TR)
FAN7601BMXCT-ND - Cut Tape (CT)
FAN7601BMXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN7601BMX
Description
IC OFFLINE SWITCH FLYBACK 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology Up to 300kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FAN7601BMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
-
Internal Switch(s)
Yes
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
12 V
Voltage - Supply (Vcc/Vdd)
8V ~ 20V
Duty Cycle
95%
Frequency - Switching
Up to 300kHz
Fault Protection
Over Temperature, Over Voltage
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.836
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.61000€0.61
10€0.43500€4.35
25€0.39040€9.76
100€0.34130€34.13
250€0.31796€79.49
500€0.30388€151.94
1.000€0.29229€292.29
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.26989€809.67
6.000€0.26309€1,578.54
Manufacturers Standard Package
Unit Price without VAT:€0.61000
Unit Price with VAT:€0.73200